Welwyn 10Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-10RFI

RS Stock No.: 652-2742Brand: WelwynManufacturers Part No.: WRM0207C-10RFI
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

10Ω

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Vishay MMB0207 10Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
₹ 14.526Each (In a Pack of 25) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (Exc. GST)

Welwyn 10Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-10RFI
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (On a Reel of 250) (Exc. GST)

Welwyn 10Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-10RFI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay MMB0207 10Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
₹ 14.526Each (In a Pack of 25) (Exc. GST)

Technical Document

Specifications

Brand

Welwyn

Resistance

10Ω

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Vishay MMB0207 10Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
₹ 14.526Each (In a Pack of 25) (Exc. GST)