Welwyn 22kΩ Wire Wound Wirewound Resistor 14W ±5% W24-22KJI

RS Stock No.: 199-6126Brand: WelwynManufacturers Part No.: W24-22KJI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

22kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
₹ 1,027.721Each (In a Pack of 5) (Exc. GST)
TE Connectivity 22kΩ Wire Wound Resistor 14W ±5% C1422KJL
₹ 424.918Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Welwyn 22kΩ Wire Wound Wirewound Resistor 14W ±5% W24-22KJI
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Welwyn 22kΩ Wire Wound Wirewound Resistor 14W ±5% W24-22KJI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
₹ 1,027.721Each (In a Pack of 5) (Exc. GST)
TE Connectivity 22kΩ Wire Wound Resistor 14W ±5% C1422KJL
₹ 424.918Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

Welwyn

Resistance

22kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
₹ 1,027.721Each (In a Pack of 5) (Exc. GST)
TE Connectivity 22kΩ Wire Wound Resistor 14W ±5% C1422KJL
₹ 424.918Each (In a Pack of 5) (Exc. GST)