Welwyn 220Ω Wire Wound Resistor 3W ±5% W21-220RJI

RS Stock No.: 139-3251Brand: WelwynManufacturers Part No.: W21-220RJI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

220Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 58,300.00

₹ 58.30 Each (In a Box of 1000) (Exc. GST)

₹ 68,794.00

₹ 68.794 Each (In a Box of 1000) (inc. GST)

Welwyn 220Ω Wire Wound Resistor 3W ±5% W21-220RJI
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 58,300.00

₹ 58.30 Each (In a Box of 1000) (Exc. GST)

₹ 68,794.00

₹ 68.794 Each (In a Box of 1000) (inc. GST)

Welwyn 220Ω Wire Wound Resistor 3W ±5% W21-220RJI
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Welwyn

Resistance

220Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Barbados

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more