Weller XDS for use with WXDP

RS Stock No.: 126-8830Brand: WellerManufacturers Part No.: T0051325410
brand-logo
View all in Desoldering Nozzles

Technical Document

Specifications

Brand

Weller

Model Number

XDS 5

Type

Desoldering

Nozzle Size

1.8 x 3.3mm

For Use With

WXDP

Nozzle Series

XDS

Country of Origin

Bosnia and Herzegovina

Product details

Weller XDS Series Desoldering Nozzles

Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923

Features and Benefits:

• High-quality desoldering nozzles from Weller
• For use with WXDP 120 Soldering irons
• Threadless design desoldering tiplets
• Do not seize to a soldering iron
• Excellent thermal transfer
• Quick and easy to replace
• Various sizes available

FAQs:

How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.

What thread does this nozzle have?
DX series nozzles are thread less.

Tips

P.O.A.

Weller XDS for use with WXDP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Weller XDS for use with WXDP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Weller

Model Number

XDS 5

Type

Desoldering

Nozzle Size

1.8 x 3.3mm

For Use With

WXDP

Nozzle Series

XDS

Country of Origin

Bosnia and Herzegovina

Product details

Weller XDS Series Desoldering Nozzles

Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923

Features and Benefits:

• High-quality desoldering nozzles from Weller
• For use with WXDP 120 Soldering irons
• Threadless design desoldering tiplets
• Do not seize to a soldering iron
• Excellent thermal transfer
• Quick and easy to replace
• Various sizes available

FAQs:

How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.

What thread does this nozzle have?
DX series nozzles are thread less.

Tips