Weller Electric Soldering Iron, 24V, 80W, for use with WR 2 Rework & WR 3M Hot Air Station

RS Stock No.: 508-1969Brand: WellerManufacturers Part No.: T0051318099
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

DXV80

Type

Desoldering

Wattage

80W

Input Voltage

24V

Tip Series

DX

For Use With

WR 2 Rework & WR 3M Hot Air Station

Series

DXV

Country of Origin

Germany

Product details

DXV 80 Desoldering Set

Desoldering iron for operation with all Weller desoldering units with 80 W supply
Finger switch to start the extraction process
Tin collection container comprising disposable cartridge and filter
Replacement suction nozzles available under Stock No. 405-3496 ff.

Station Irons - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller Electric Soldering Iron, 24V, 80W, for use with WR 2 Rework & WR 3M Hot Air Station
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Weller Electric Soldering Iron, 24V, 80W, for use with WR 2 Rework & WR 3M Hot Air Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

DXV80

Type

Desoldering

Wattage

80W

Input Voltage

24V

Tip Series

DX

For Use With

WR 2 Rework & WR 3M Hot Air Station

Series

DXV

Country of Origin

Germany

Product details

DXV 80 Desoldering Set

Desoldering iron for operation with all Weller desoldering units with 80 W supply
Finger switch to start the extraction process
Tin collection container comprising disposable cartridge and filter
Replacement suction nozzles available under Stock No. 405-3496 ff.

Station Irons - Weller

You may be interested in