Weller White Precision Dispensing Needle Dispensing Tip, 17 Gauge

RS Stock No.: 174-109Brand: WellerManufacturers Part No.: KDS1712P
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Brand

Weller

Model Number

KDS1712P

Series

KDS

Type

Precision Dispensing Needle

Gauge

17

For Use With

Luer Lok Style Syringes

Colour

White

Outer Diameter

1.5 mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

₹ 2,843.42

₹ 2,843.42 Each (Exc. GST)

₹ 3,355.24

₹ 3,355.24 Each (inc. GST)

Weller White Precision Dispensing Needle Dispensing Tip, 17 Gauge
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,843.42

₹ 2,843.42 Each (Exc. GST)

₹ 3,355.24

₹ 3,355.24 Each (inc. GST)

Weller White Precision Dispensing Needle Dispensing Tip, 17 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

KDS1712P

Series

KDS

Type

Precision Dispensing Needle

Gauge

17

For Use With

Luer Lok Style Syringes

Colour

White

Outer Diameter

1.5 mm

Country of Origin

Korea, Republic Of