Weller Zero Smog Guard Light, 230V Solder Fume Extractor, Welding Fumes, 74W, Type F - Schuko plug, Type G - British

RS Stock No.: 288-716Brand: WellerManufacturers Part No.: FT91020699
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Weller

Model Number

FT91020699

Model Number

Zero Smog Guard Light

Pre Filter Type

ePM1-75%

Main Filter Type

Fine Dust Filter F7

Filter Type

H13 Particle & Active Carbon

Filter Type

Welding Fumes

Main Filter Type

HEPA H13, Activated Carbon

Noise Level

70dB(A)

Noise Level

50dB(A)

Voltage Rating

230V

Wattage

74W

ESD Safe

Yes

Weight

9,5kg

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Remote Control

No

Depth

336mm

Height

435mm

Width

270mm

Filter Full Alarm

No

Country of Origin

Hungary

Stock information temporarily unavailable.

₹ 73,186.58

₹ 73,186.58 Each (Exc. GST)

₹ 86,360.16

₹ 86,360.16 Each (inc. GST)

Weller Zero Smog Guard Light, 230V Solder Fume Extractor, Welding Fumes, 74W, Type F - Schuko plug, Type G - British
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 73,186.58

₹ 73,186.58 Each (Exc. GST)

₹ 86,360.16

₹ 86,360.16 Each (inc. GST)

Weller Zero Smog Guard Light, 230V Solder Fume Extractor, Welding Fumes, 74W, Type F - Schuko plug, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

FT91020699

Model Number

Zero Smog Guard Light

Pre Filter Type

ePM1-75%

Main Filter Type

Fine Dust Filter F7

Filter Type

H13 Particle & Active Carbon

Filter Type

Welding Fumes

Main Filter Type

HEPA H13, Activated Carbon

Noise Level

70dB(A)

Noise Level

50dB(A)

Voltage Rating

230V

Wattage

74W

ESD Safe

Yes

Weight

9,5kg

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Remote Control

No

Depth

336mm

Height

435mm

Width

270mm

Filter Full Alarm

No

Country of Origin

Hungary