Weller Battery Soldering Iron, 6V, 11W

RS Stock No.: 537-218Brand: WellerManufacturers Part No.: BP860CEU
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Weller

Model Number

BP865CEU

Power Type

Battery

Type

Soldering Iron

Wattage

11W

Input Voltage

6V

Tip Series

BP

Country of Origin

China

Product details

Weller BP865CEU Dual Battery Powered, Dual Temperature Soldering Iron.

From Weller this is the BP865CEU model, battery powered soldering iron offering you dual heat setting levels (level 1 - 6 W, level 2 - 8 W). A truly versatile soldering iron that will solder everything from micro-electronics to smaller appliances plus hearing up to the required temperature within 3 seconds. The 4 AA batteries (supplied) will give you enough power to solder 180 solder joints plus being battery powered you are not restricted by a power cord. This is a complete solder kit in a handy storage case.

Features and Benefits:

  • Model BP865CEU.

  • Quick heat up (less than 30 seconds).

  • Cordless (battery operated).

  • Dual heat settings (level 1 – 380°C Green, level 2 – 480°C Red).

  • LED indicators.

  • Built in LED to highlight work area.

  • Sliding switch control.

  • Storage cap to protect the head of the soldering iron.

  • Automatic power shut-off.

What is Included?

  • Battery Operated Soldering Iron.

  • 2 x solder tips (conical 0.8 mm, chisel 1.8 mm).

  • 4 x Duracell AA batteries.

  • Lead free Solder tip.

  • Solder tip removal wrench.

  • Case for the solder kit contents.

Typical Applications.

  • Micro-electronics.

  • Hobbies.

  • Small appliances

  • Various – unlimited applications.

Gas - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller Battery Soldering Iron, 6V, 11W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Weller Battery Soldering Iron, 6V, 11W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

BP865CEU

Power Type

Battery

Type

Soldering Iron

Wattage

11W

Input Voltage

6V

Tip Series

BP

Country of Origin

China

Product details

Weller BP865CEU Dual Battery Powered, Dual Temperature Soldering Iron.

From Weller this is the BP865CEU model, battery powered soldering iron offering you dual heat setting levels (level 1 - 6 W, level 2 - 8 W). A truly versatile soldering iron that will solder everything from micro-electronics to smaller appliances plus hearing up to the required temperature within 3 seconds. The 4 AA batteries (supplied) will give you enough power to solder 180 solder joints plus being battery powered you are not restricted by a power cord. This is a complete solder kit in a handy storage case.

Features and Benefits:

  • Model BP865CEU.

  • Quick heat up (less than 30 seconds).

  • Cordless (battery operated).

  • Dual heat settings (level 1 – 380°C Green, level 2 – 480°C Red).

  • LED indicators.

  • Built in LED to highlight work area.

  • Sliding switch control.

  • Storage cap to protect the head of the soldering iron.

  • Automatic power shut-off.

What is Included?

  • Battery Operated Soldering Iron.

  • 2 x solder tips (conical 0.8 mm, chisel 1.8 mm).

  • 4 x Duracell AA batteries.

  • Lead free Solder tip.

  • Solder tip removal wrench.

  • Case for the solder kit contents.

Typical Applications.

  • Micro-electronics.

  • Hobbies.

  • Small appliances

  • Various – unlimited applications.

Gas - Weller

You may be interested in