Weller 700-3053-ESD 700 Extraction Hose

RS Stock No.: 174-200Brand: WellerManufacturers Part No.: 700-3053-ESD
brand-logo

Technical Document

Specifications

Brand

Weller

Type

Extraction Hose

Series

700

Model Number

700-3053-ESD

Compatible With

Easy-Click 60

ESD Safe

Yes

Length

5m

Width

60mm

Country of Origin

Sweden

Stock information temporarily unavailable.

₹ 20,785.26

₹ 20,785.26 Each (Exc. GST)

₹ 24,526.61

₹ 24,526.61 Each (inc. GST)

Weller 700-3053-ESD 700 Extraction Hose
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,785.26

₹ 20,785.26 Each (Exc. GST)

₹ 24,526.61

₹ 24,526.61 Each (inc. GST)

Weller 700-3053-ESD 700 Extraction Hose
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Type

Extraction Hose

Series

700

Model Number

700-3053-ESD

Compatible With

Easy-Click 60

ESD Safe

Yes

Length

5m

Width

60mm

Country of Origin

Sweden