Weller 145-1000-ESDN, 240V Solder Fume Extractor, HEPA H13, 100W

RS Stock No.: 174-188Brand: WellerManufacturers Part No.: 145-1000-ESDN
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Weller

Model Number

145-1000-ESDN

Main Filter Type

Gas Filter (50% activated carbon + 50% Chemisorb)

Filter Type

HEPA H13

Voltage Rating

240V

Wattage

100W

Country of Origin

Hungary

Stock information temporarily unavailable.

₹ 228,042.74

₹ 228,042.74 Each (Exc. GST)

₹ 269,090.43

₹ 269,090.43 Each (inc. GST)

Weller 145-1000-ESDN, 240V Solder Fume Extractor, HEPA H13, 100W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 228,042.74

₹ 228,042.74 Each (Exc. GST)

₹ 269,090.43

₹ 269,090.43 Each (inc. GST)

Weller 145-1000-ESDN, 240V Solder Fume Extractor, HEPA H13, 100W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

145-1000-ESDN

Main Filter Type

Gas Filter (50% activated carbon + 50% Chemisorb)

Filter Type

HEPA H13

Voltage Rating

240V

Wattage

100W

Country of Origin

Hungary