Technical Document
Specifications
Brand
Xcelite by WellerScrewdriver Type
Standard Screwdriver Set
Number of Pieces
9
Tip Type
Phillips, Slotted
Tip Size
Slotted: 3/32; 1/8; 5/32; 3/16; 1/4 in; Phillips: PH0; PH1; PH2
Country of Origin
United States
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Xcelite by WellerScrewdriver Type
Standard Screwdriver Set
Number of Pieces
9
Tip Type
Phillips, Slotted
Tip Size
Slotted: 3/32; 1/8; 5/32; 3/16; 1/4 in; Phillips: PH0; PH1; PH2
Country of Origin
United States