Technical Document
Specifications
Brand
WeidmüllerColour
Blue
Number of Levels
Single
American Wire Gauge
22 → 10AWG
Series
WTR
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
400 V
Current Rating
32A
Country of Origin
Romania
Product details
Disconnect
Versatile and extensive test-disconnect terminal blocks are made from hardened steel for mechanical strength and tinned copper for optimum conductivity. The screwdriver actuated lever can be removed to prevent unauthorised reconnection of the circuit.
Features and Benefits
Pluggable cross connect Screw connection Clamping yoke technology Flammability rating UL94V 0
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Blue
Number of Levels
Single
American Wire Gauge
22 → 10AWG
Series
WTR
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
400 V
Current Rating
32A
Country of Origin
Romania
Product details
Disconnect
Versatile and extensive test-disconnect terminal blocks are made from hardened steel for mechanical strength and tinned copper for optimum conductivity. The screwdriver actuated lever can be removed to prevent unauthorised reconnection of the circuit.
Features and Benefits
Pluggable cross connect Screw connection Clamping yoke technology Flammability rating UL94V 0
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR