Technical Document
Specifications
Brand
WeidmüllerSeries
AMG MD
Number of Channels
4
Current Rating
12A
Rated DC Voltage
24V
Mounting Style
DIN Rail Mount
Length
6.1mm
Width
96.5mm
Depth
125mm
Country of Origin
Slovakia
Stock information temporarily unavailable.
₹ 2,438.77
₹ 2,438.77 1 Box of 10 (Exc. GST)
₹ 2,877.75
₹ 2,877.75 1 Box of 10 (inc. GST)
Weidmuller Electronic Circuit breaker 12A 24V AMG MD, 4 channels , DIN Rail Mount
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,438.77
₹ 2,438.77 1 Box of 10 (Exc. GST)
₹ 2,877.75
₹ 2,877.75 1 Box of 10 (inc. GST)
Weidmuller Electronic Circuit breaker 12A 24V AMG MD, 4 channels , DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerSeries
AMG MD
Number of Channels
4
Current Rating
12A
Rated DC Voltage
24V
Mounting Style
DIN Rail Mount
Length
6.1mm
Width
96.5mm
Depth
125mm
Country of Origin
Slovakia