Technical Document
Specifications
Brand
WeidmüllerColour
Black
Number of Levels
Single
American Wire Gauge
30 → 12AWG
Series
W
Termination Method
Screw
Cable CSA
4mm²
Fused
Yes
Voltage Rating
500 V
Current Rating
6.3A
Pitch
9.1mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Standards Met
CE, CSA, EAC, ROHS
Distrelec Product Id
30402297
Country of Origin
China
Product details
Fused LED
This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED indicates fuse failure
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Black
Number of Levels
Single
American Wire Gauge
30 → 12AWG
Series
W
Termination Method
Screw
Cable CSA
4mm²
Fused
Yes
Voltage Rating
500 V
Current Rating
6.3A
Pitch
9.1mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Standards Met
CE, CSA, EAC, ROHS
Distrelec Product Id
30402297
Country of Origin
China
Product details
Fused LED
This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED indicates fuse failure
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR