Technical Document
Specifications
Brand
WeidmüllerColour
Brown
Number of Levels
Single
American Wire Gauge
30 → 12AWG
Series
WTR
Termination Method
Screw
Cable CSA
2.5mm²
Voltage Rating
500 V
Current Rating
24A
Distrelec Product Id
30400003
Country of Origin
Romania
Product details
Isolating
The disconnect lever can be opened using a screwdriver even when test plugs are fitted. This test lever may be removed to prevent unauthorised reconnection.,Use End Cover 425-291
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Brown
Number of Levels
Single
American Wire Gauge
30 → 12AWG
Series
WTR
Termination Method
Screw
Cable CSA
2.5mm²
Voltage Rating
500 V
Current Rating
24A
Distrelec Product Id
30400003
Country of Origin
Romania
Product details
Isolating
The disconnect lever can be opened using a screwdriver even when test plugs are fitted. This test lever may be removed to prevent unauthorised reconnection.,Use End Cover 425-291
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR