Weidmuller 1831280000 ZTR Series Brown, Single-Level, Clamp Termination

RS Stock No.: 226-0046Brand: WeidmüllerManufacturers Part No.: 1831280000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

30 → 12AWG

Series

ZTR

Termination Method

Clamp

Voltage Rating

500 V

Current Rating

20A

Country of Origin

Czech Republic

Product details

Isolating Terminals

Designed for where isolation of a circuit is necessary. The disconnect lever may be opened even when test plugs are fitted and may also be removed completely if required. For 2 and 10 way jumper bars see Z Series Accessories.

Rated at 400V

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes; they must never be used to switch devices on or off when power is applied.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

You may be interested in
Stock information temporarily unavailable.

₹ 2,920.50

₹ 584.10 Each (In a Pack of 5) (Exc. GST)

₹ 3,446.19

₹ 689.238 Each (In a Pack of 5) (inc. GST)

Weidmuller 1831280000 ZTR Series Brown, Single-Level, Clamp Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,920.50

₹ 584.10 Each (In a Pack of 5) (Exc. GST)

₹ 3,446.19

₹ 689.238 Each (In a Pack of 5) (inc. GST)

Weidmuller 1831280000 ZTR Series Brown, Single-Level, Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Brown

Number of Levels

Single

American Wire Gauge

30 → 12AWG

Series

ZTR

Termination Method

Clamp

Voltage Rating

500 V

Current Rating

20A

Country of Origin

Czech Republic

Product details

Isolating Terminals

Designed for where isolation of a circuit is necessary. The disconnect lever may be opened even when test plugs are fitted and may also be removed completely if required. For 2 and 10 way jumper bars see Z Series Accessories.

Rated at 400V

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes; they must never be used to switch devices on or off when power is applied.

Approvals

CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI

You may be interested in