Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Weidmuller Barrier Strip, 12 Contact, 5.08mm Pitch, 1 Row, 14A, 400 V, Screw Down Termination

RS Stock No.: 403-926Brand: WeidmüllerManufacturers Part No.: 1716420000
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Number Of Contacts

12

Pitch

5.08mm

Body Orientation

Straight

Contact Material

Copper Tin Alloy

Contact Plating

Tin

Number Of Rows

1

Screw size

M2.5

Wire Size

26 → 14 AWG

Material

Polyamide

Current Rating

14A

Voltage Rating

400 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Cable Mount Screw Terminals

Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.

Features and Benefits

• Rated at 8 A / 250 V ac
• Wire size 0.5 – 1.5 mm²
• Female plugs provide space for labelling

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 5,611.70

₹ 1,122.34 Each (In a Pack of 5) (Exc. GST)

₹ 6,621.81

₹ 1,324.361 Each (In a Pack of 5) (inc. GST)

Weidmuller Barrier Strip, 12 Contact, 5.08mm Pitch, 1 Row, 14A, 400 V, Screw Down Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,611.70

₹ 1,122.34 Each (In a Pack of 5) (Exc. GST)

₹ 6,621.81

₹ 1,324.361 Each (In a Pack of 5) (inc. GST)

Weidmuller Barrier Strip, 12 Contact, 5.08mm Pitch, 1 Row, 14A, 400 V, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120₹ 1,122.34₹ 5,611.70
125 - 370₹ 1,099.89₹ 5,499.45
375 - 995₹ 1,037.18₹ 5,185.90
1000 - 1995₹ 997.42₹ 4,987.10
2000+₹ 977.47₹ 4,887.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

12

Pitch

5.08mm

Body Orientation

Straight

Contact Material

Copper Tin Alloy

Contact Plating

Tin

Number Of Rows

1

Screw size

M2.5

Wire Size

26 → 14 AWG

Material

Polyamide

Current Rating

14A

Voltage Rating

400 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Cable Mount Screw Terminals

Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.

Features and Benefits

• Rated at 8 A / 250 V ac
• Wire size 0.5 – 1.5 mm²
• Female plugs provide space for labelling

Approvals

UL (E 60693); CSA (12400)

5.08mm Pitch -Weidmüller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more