Technical Document
Specifications
Brand
WeidmüllerColour
Grey
Voltage Rating
1 kV ac/dc
Termination Method
Screw
Cable CSA
16 mm², 25 mm², 35 mm²
Width
53.7mm
Housing Material
Wemid
Current Rating
125A
Length
108.3mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+130°C
Height
70mm
Country of Origin
Germany
Product details
WPD Distribution Blocks
Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.
Features & Benefits
Screw Connection
Terminal Rail/ Mounting Plate
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Grey
Voltage Rating
1 kV ac/dc
Termination Method
Screw
Cable CSA
16 mm², 25 mm², 35 mm²
Width
53.7mm
Housing Material
Wemid
Current Rating
125A
Length
108.3mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+130°C
Height
70mm
Country of Origin
Germany
Product details
WPD Distribution Blocks
Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.
Features & Benefits
Screw Connection
Terminal Rail/ Mounting Plate