Webtec Hydraulic Flow Indicator FT5758-22, G 3/4, 180L/min

RS Stock No.: 313-3917Brand: WebtecManufacturers Part No.: FT5758-22
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Webtec

Scale Units

GPM, LPM

Connection Thread

G 3/4

Flow Accuracy

±4FSD

Maximum Operating Pressure

420 bar

Body Material

High Tensile Aluminium

Connection Thread Size

3/4 in

Connection Thread Standard

G

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+80°C

Maximum Flow

180L/min

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Webtec Hydraulic Flow Indicator FT5758-22, G 3/4, 180L/min
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Webtec Hydraulic Flow Indicator FT5758-22, G 3/4, 180L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Webtec

Scale Units

GPM, LPM

Connection Thread

G 3/4

Flow Accuracy

±4FSD

Maximum Operating Pressure

420 bar

Body Material

High Tensile Aluminium

Connection Thread Size

3/4 in

Connection Thread Standard

G

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+80°C

Maximum Flow

180L/min

You may be interested in