Technical Document
Specifications
Brand
WattsPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Manifold
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Size 2
1/2in
Connection Gender 2
Male
Connection Gender 3
Female
Thread Size 3
3/4in
Material
Brass
Country of Origin
France
₹ 1,569.01
₹ 1,569.01 Each (Exc. GST)
₹ 1,851.43
₹ 1,851.43 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,569.01
₹ 1,569.01 Each (Exc. GST)
₹ 1,851.43
₹ 1,851.43 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WattsPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Manifold
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Size 2
1/2in
Connection Gender 2
Male
Connection Gender 3
Female
Thread Size 3
3/4in
Material
Brass
Country of Origin
France