Walsall Transformers 12V ac 2 Output Through Hole PCB Transformer, 12VA

RS Stock No.: 231-8549Brand: Walsall TransformersManufacturers Part No.: WT1549
View all in PCB Transformers

Technical Document

Specifications

Secondary Voltage Rating

12V ac

Power Rating

12VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

54mm

Width

41mm

Depth

45mm

Dimensions

54 x 41 x 45mm

Mounting Type

Through Hole

Product details

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Walsall Transformers 12V ac 2 Output Through Hole PCB Transformer, 12VA
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Walsall Transformers 12V ac 2 Output Through Hole PCB Transformer, 12VA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Secondary Voltage Rating

12V ac

Power Rating

12VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

54mm

Width

41mm

Depth

45mm

Dimensions

54 x 41 x 45mm

Mounting Type

Through Hole

Product details

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in