Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 24V ac
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
24V ac
Power Rating
6VA
Number of Outputs
2
Mounting Type
Chassis
Length
45mm
Width
37mm
Depth
40mm
Dimensions
45 x 37 x 40mm
P.O.A.
Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 24V ac
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 24V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
115V ac, 230V ac
Secondary Voltage Rating
24V ac
Power Rating
6VA
Number of Outputs
2
Mounting Type
Chassis
Length
45mm
Width
37mm
Depth
40mm
Dimensions
45 x 37 x 40mm