WAGO 890 Series Lighting Connector, 2-Pole, Female to Male, 2-Way, Cable Mount, 16A

RS Stock No.: 271-0356Brand: WAGOManufacturers Part No.: 890-1606
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

2

Series

890

Gender

Female to Male

Number Of Ways

2

Plug/Socket

Plug

Type

Lighting Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

250 V

Strain Relief

No

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 949.92

₹ 474.96 Each (In a Pack of 2) (Exc. GST)

₹ 1,120.91

₹ 560.453 Each (In a Pack of 2) (inc. GST)

WAGO 890 Series Lighting Connector, 2-Pole, Female to Male, 2-Way, Cable Mount, 16A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 949.92

₹ 474.96 Each (In a Pack of 2) (Exc. GST)

₹ 1,120.91

₹ 560.453 Each (In a Pack of 2) (inc. GST)

WAGO 890 Series Lighting Connector, 2-Pole, Female to Male, 2-Way, Cable Mount, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pole Format

2

Series

890

Gender

Female to Male

Number Of Ways

2

Plug/Socket

Plug

Type

Lighting Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

250 V

Strain Relief

No

Country of Origin

Germany