WAGO 2 Port POE Injector, 24 → 57V dc Input, 5A, 120W

RS Stock No.: 676-024Brand: WAGOManufacturers Part No.: 852-1732
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Wago

Input Voltage

24 → 57V dc

Output Current

5A

Number of Output Ports

2

Power Rating

120W

Country of Origin

Taiwan, Province Of China

P.O.A.

WAGO 2 Port POE Injector, 24 → 57V dc Input, 5A, 120W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

WAGO 2 Port POE Injector, 24 → 57V dc Input, 5A, 120W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wago

Input Voltage

24 → 57V dc

Output Current

5A

Number of Output Ports

2

Power Rating

120W

Country of Origin

Taiwan, Province Of China