Technical Document
Specifications
Brand
WagoColour
Blue
Number of Levels
Single
American Wire Gauge
4 → 000AWG
Series
285
Voltage Rating
1 kV
Termination Method
Power Cage Clamp
Cable CSA
95mm²
Fused
No
Current Rating
232A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA
Country of Origin
Germany
Product details
Spring terminals for 35 → 95 mm² cables
Compact design power terminal blocks for mounting exclusively on TS 35 rails of 2.3 mm depth. The terminals are built for a simple and secure connection under difficult conditions, using only an 8 mm male hexagonal spanner. A tightening point on the terminal opens easily and locks in place for quick and easy handling.
Features and Benefits
DIN Rail mounting
Resistant gas-sealed contact provides a safe shunt for short circuit currents over 11400 A per second
Maintenance free, even in harsh environments
₹ 3,473.18
₹ 3,473.18 Each (Exc. GST)
₹ 4,098.35
₹ 4,098.35 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,473.18
₹ 3,473.18 Each (Exc. GST)
₹ 4,098.35
₹ 4,098.35 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Blue
Number of Levels
Single
American Wire Gauge
4 → 000AWG
Series
285
Voltage Rating
1 kV
Termination Method
Power Cage Clamp
Cable CSA
95mm²
Fused
No
Current Rating
232A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA
Country of Origin
Germany
Product details
Spring terminals for 35 → 95 mm² cables
Compact design power terminal blocks for mounting exclusively on TS 35 rails of 2.3 mm depth. The terminals are built for a simple and secure connection under difficult conditions, using only an 8 mm male hexagonal spanner. A tightening point on the terminal opens easily and locks in place for quick and easy handling.
Features and Benefits
DIN Rail mounting
Resistant gas-sealed contact provides a safe shunt for short circuit currents over 11400 A per second
Maintenance free, even in harsh environments