WAGO 285-150-1 285 Series Grey, 50mm², 2-Level, Cage Clamp Termination

RS Stock No.: 288-5249Brand: WAGOManufacturers Part No.: 285-150-1
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

2

Series

285

American Wire Gauge

1AWG

Termination Method

Cage Clamp

Cable CSA

50mm²

Country of Origin

Poland

Stock information temporarily unavailable.

₹ 10,303.52

₹ 10,303.52 1 Box of 5 (Exc. GST)

₹ 12,158.15

₹ 12,158.15 1 Box of 5 (inc. GST)

WAGO 285-150-1 285 Series Grey, 50mm², 2-Level, Cage Clamp Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,303.52

₹ 10,303.52 1 Box of 5 (Exc. GST)

₹ 12,158.15

₹ 12,158.15 1 Box of 5 (inc. GST)

WAGO 285-150-1 285 Series Grey, 50mm², 2-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

2

Series

285

American Wire Gauge

1AWG

Termination Method

Cage Clamp

Cable CSA

50mm²

Country of Origin

Poland