Technical Document
Specifications
Brand
WagoPole Format
5
Series
277
Gender
Male
Number Of Ways
5
Plug/Socket
Plug
Type
Male Lighting Connector
Mounting Type
Plug-In Mount
Current Rating
10A
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
WAGO 277 Series Male Lighting Connector, 5-Pole, Male, 5-Way, Plug-In Mount, 10A
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
WAGO 277 Series Male Lighting Connector, 5-Pole, Male, 5-Way, Plug-In Mount, 10A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoPole Format
5
Series
277
Gender
Male
Number Of Ways
5
Plug/Socket
Plug
Type
Male Lighting Connector
Mounting Type
Plug-In Mount
Current Rating
10A
Country of Origin
Germany