WAGO 2721 Series Female Lighting Connector, 5-Pole, Female, 5-Way, Plug-In Mount, 16A

RS Stock No.: 220-543Brand: WAGOManufacturers Part No.: 2721-105/026-000
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

5

Series

2721

Gender

Female

Number Of Ways

5

Plug/Socket

Socket

Type

Female Lighting Connector

Mounting Type

Plug-In Mount

Current Rating

16A

Country of Origin

Poland

Stock information temporarily unavailable.

₹ 51,905.34

₹ 51,905.34 1 Box of 1 (Exc. GST)

₹ 61,248.30

₹ 61,248.30 1 Box of 1 (inc. GST)

WAGO 2721 Series Female Lighting Connector, 5-Pole, Female, 5-Way, Plug-In Mount, 16A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 51,905.34

₹ 51,905.34 1 Box of 1 (Exc. GST)

₹ 61,248.30

₹ 61,248.30 1 Box of 1 (inc. GST)

WAGO 2721 Series Female Lighting Connector, 5-Pole, Female, 5-Way, Plug-In Mount, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pole Format

5

Series

2721

Gender

Female

Number Of Ways

5

Plug/Socket

Socket

Type

Female Lighting Connector

Mounting Type

Plug-In Mount

Current Rating

16A

Country of Origin

Poland