Technical Document
Specifications
Brand
WagoNumber Of Contacts
13
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Push In
Series
250
Country of Origin
Switzerland
Stock information temporarily unavailable.
₹ 11,613.11
₹ 11,613.11 1 Box of 1 (Exc. GST)
₹ 13,703.47
₹ 13,703.47 1 Box of 1 (inc. GST)
WAGO 250 Series PCB Connector, 13-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Push In Termination
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 11,613.11
₹ 11,613.11 1 Box of 1 (Exc. GST)
₹ 13,703.47
₹ 13,703.47 1 Box of 1 (inc. GST)
WAGO 250 Series PCB Connector, 13-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Push In Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoNumber Of Contacts
13
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Push In
Series
250
Country of Origin
Switzerland