WAGO 243 Series Female Lighting Connector, 5-Pole, Female, 5-Way, Plug-In Mount, 6A

RS Stock No.: 220-867Brand: WAGOManufacturers Part No.: 243-745
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

5

Series

243

Gender

Female

Number Of Ways

5

Plug/Socket

Socket

Type

Female Lighting Connector

Mounting Type

Plug-In Mount

Current Rating

6A

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 9,767.83

₹ 9,767.83 1 Box of 1 (Exc. GST)

₹ 11,526.04

₹ 11,526.04 1 Box of 1 (inc. GST)

WAGO 243 Series Female Lighting Connector, 5-Pole, Female, 5-Way, Plug-In Mount, 6A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,767.83

₹ 9,767.83 1 Box of 1 (Exc. GST)

₹ 11,526.04

₹ 11,526.04 1 Box of 1 (inc. GST)

WAGO 243 Series Female Lighting Connector, 5-Pole, Female, 5-Way, Plug-In Mount, 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pole Format

5

Series

243

Gender

Female

Number Of Ways

5

Plug/Socket

Socket

Type

Female Lighting Connector

Mounting Type

Plug-In Mount

Current Rating

6A

Country of Origin

Germany