WAGO, 216 Insulated Ferrule, 14mm Pin Length, 4mm Pin Diameter, Black

RS Stock No.: 288-5131Brand: WAGOManufacturers Part No.: 216-204-1
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

Wago

Pin Diameter

4mm

Number of Entries

1

Colour

Black

Pin Length

14mm

Insulation

Insulated

Series

216

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 7,334.25

₹ 7,334.25 1 Box of 1000 (Exc. GST)

₹ 8,654.41

₹ 8,654.41 1 Box of 1000 (inc. GST)

WAGO, 216 Insulated Ferrule, 14mm Pin Length, 4mm Pin Diameter, Black
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,334.25

₹ 7,334.25 1 Box of 1000 (Exc. GST)

₹ 8,654.41

₹ 8,654.41 1 Box of 1000 (inc. GST)

WAGO, 216 Insulated Ferrule, 14mm Pin Length, 4mm Pin Diameter, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pin Diameter

4mm

Number of Entries

1

Colour

Black

Pin Length

14mm

Insulation

Insulated

Series

216

Country of Origin

Germany