WAGO 2016-1301 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 507-6894Brand: WAGOManufacturers Part No.: 2016-1301
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

20 → 4AWG

Series

TOPJOB S, 2016

Termination Method

Push-In Cage Clamp

Cable CSA

16mm²

Fused

No

Voltage Rating

800 V

Current Rating

76A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Distrelec Product Id

30409238

Country of Origin

Germany

Product details

TOPJOB®S series grey 3-conductor terminal block, 16 mm2 ®S

Grey terminal blocks for TS 35 rail using CAGE CLAMP technology®S technology, and 30% smaller than standard terminal blocks.
Direct plug-in of rigid and flexible conductors with end tips, no tools required.
Simple and quick bridging and test system.
Easy and quick marking / labelling, using click-on markers on the central strip of the terminal block.
A grey end / intermediary plate, 1 mm thick, is available separately.

You may be interested in
Stock information temporarily unavailable.

₹ 8,504.90

₹ 850.49 Each (In a Pack of 10) (Exc. GST)

₹ 10,035.78

₹ 1,003.578 Each (In a Pack of 10) (inc. GST)

WAGO 2016-1301 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,504.90

₹ 850.49 Each (In a Pack of 10) (Exc. GST)

₹ 10,035.78

₹ 1,003.578 Each (In a Pack of 10) (inc. GST)

WAGO 2016-1301 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

20 → 4AWG

Series

TOPJOB S, 2016

Termination Method

Push-In Cage Clamp

Cable CSA

16mm²

Fused

No

Voltage Rating

800 V

Current Rating

76A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Distrelec Product Id

30409238

Country of Origin

Germany

Product details

TOPJOB®S series grey 3-conductor terminal block, 16 mm2 ®S

Grey terminal blocks for TS 35 rail using CAGE CLAMP technology®S technology, and 30% smaller than standard terminal blocks.
Direct plug-in of rigid and flexible conductors with end tips, no tools required.
Simple and quick bridging and test system.
Easy and quick marking / labelling, using click-on markers on the central strip of the terminal block.
A grey end / intermediary plate, 1 mm thick, is available separately.

You may be interested in