WAGO 2002-6401 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx

RS Stock No.: 278-7660Brand: WAGOManufacturers Part No.: 2002-6401
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

American Wire Gauge

14AWG

Series

TOPJOB S

Termination Method

Push In

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, CSA, IECEx

Country of Origin

China

Stock information temporarily unavailable.

₹ 1,471.98

₹ 1,471.98 1 Box of 10 (Exc. GST)

₹ 1,736.94

₹ 1,736.94 1 Box of 10 (inc. GST)

WAGO 2002-6401 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,471.98

₹ 1,471.98 1 Box of 10 (Exc. GST)

₹ 1,736.94

₹ 1,736.94 1 Box of 10 (inc. GST)

WAGO 2002-6401 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

American Wire Gauge

14AWG

Series

TOPJOB S

Termination Method

Push In

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, CSA, IECEx

Country of Origin

China