Technical Document
Specifications
Brand
W Robinson And SonsMaximum Flow Rate
290L/min
Supply Voltage
110 V
Maximum Head
10m
Body Material
Stainless Steel
Coupling Type
Direct
Input Power
0.7kW
Output Connection Size
2in
Pump Type
Submersible
Country of Origin
Japan
₹ 61,009.08
₹ 61,009.08 Each (Exc. GST)
₹ 71,990.71
₹ 71,990.71 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 61,009.08
₹ 61,009.08 Each (Exc. GST)
₹ 71,990.71
₹ 71,990.71 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
W Robinson And SonsMaximum Flow Rate
290L/min
Supply Voltage
110 V
Maximum Head
10m
Body Material
Stainless Steel
Coupling Type
Direct
Input Power
0.7kW
Output Connection Size
2in
Pump Type
Submersible
Country of Origin
Japan