VSMB3948X01-GS08 Vishay, VSMB 935nm High Speed Infrared Emitting Diode, PLCC 2 SMD package

RS Stock No.: 205-414Brand: VishayManufacturers Part No.: VSMB3948X01-GS08
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

935nm

Package Type

PLCC 2

Radiant Flux

11mW

Radiant Intensity

6mW/sr

Mounting Type

Surface Mount

Series

VSMB

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 555.40

₹ 27.77 Each (Supplied as a Tape) (Exc. GST)

₹ 655.37

₹ 32.769 Each (Supplied as a Tape) (inc. GST)

VSMB3948X01-GS08 Vishay, VSMB 935nm High Speed Infrared Emitting Diode, PLCC 2 SMD package
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 555.40

₹ 27.77 Each (Supplied as a Tape) (Exc. GST)

₹ 655.37

₹ 32.769 Each (Supplied as a Tape) (inc. GST)

VSMB3948X01-GS08 Vishay, VSMB 935nm High Speed Infrared Emitting Diode, PLCC 2 SMD package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 180₹ 27.77₹ 555.40
200 - 480₹ 26.54₹ 530.80
500 - 980₹ 25.79₹ 515.80
1000+₹ 25.07₹ 501.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

935nm

Package Type

PLCC 2

Radiant Flux

11mW

Radiant Intensity

6mW/sr

Mounting Type

Surface Mount

Series

VSMB

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more