Vishay Bridge Rectifier Module, 120A, 1600V, 3-phase, 6-Pin

RS Stock No.: 165-2763Brand: VishayManufacturers Part No.: VS-90MT160KPBF
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

120A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

810A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

10mA

Dimensions

94 x 35 x 30mm

Length

94mm

Height

30mm

Width

35mm

Country of Origin

Italy

Product details

Three Phase Bridge Rectifiers with Screw Terminals, VS-90MT Series, Vishay Semiconductor

Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms

Approvals

UL file E78996

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 99,143.70

₹ 6,609.58 Each (In a Tray of 15) (Exc. GST)

₹ 116,989.57

₹ 7,799.304 Each (In a Tray of 15) (inc. GST)

Vishay Bridge Rectifier Module, 120A, 1600V, 3-phase, 6-Pin
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 99,143.70

₹ 6,609.58 Each (In a Tray of 15) (Exc. GST)

₹ 116,989.57

₹ 7,799.304 Each (In a Tray of 15) (inc. GST)

Vishay Bridge Rectifier Module, 120A, 1600V, 3-phase, 6-Pin
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

120A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

810A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

10mA

Dimensions

94 x 35 x 30mm

Length

94mm

Height

30mm

Width

35mm

Country of Origin

Italy

Product details

Three Phase Bridge Rectifiers with Screw Terminals, VS-90MT Series, Vishay Semiconductor

Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms

Approvals

UL file E78996

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more