Technical Document
Specifications
Brand
VishayMaximum Load Current
200 mA
Mounting Type
Surface Mount
Maximum Load Voltage
250 V ac/dc
Switching Type
AC/DC
Contact Configuration
2 x SPST-NO
Output Device
MOSFET
Series
VOR2121
₹ 958.30
₹ 479.15 Each (In a Pack of 2) (Exc. GST)
₹ 1,130.79
₹ 565.397 Each (In a Pack of 2) (inc. GST)
Standard
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 958.30
₹ 479.15 Each (In a Pack of 2) (Exc. GST)
₹ 1,130.79
₹ 565.397 Each (In a Pack of 2) (inc. GST)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Load Current
200 mA
Mounting Type
Surface Mount
Maximum Load Voltage
250 V ac/dc
Switching Type
AC/DC
Contact Configuration
2 x SPST-NO
Output Device
MOSFET
Series
VOR2121