Vishay VOR1121B6 Series Solid State Relay, 370 mA Load, Surface Mount, 250 V ac/dc Load

RS Stock No.: 244-4877Brand: VishayManufacturers Part No.: VOR1121B6
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

370 mA

Mounting Type

Surface Mount

Maximum Load Voltage

250 V ac/dc

Switching Type

Clean bounce free switching

Minimum Load Current

200 mA

Contact Configuration

SPST

Output Device

MOSFET

Series

VOR1121B6

Stock information temporarily unavailable.

₹ 10,992.50

₹ 219.85 Each (In a Tube of 50) (Exc. GST)

₹ 12,971.15

₹ 259.423 Each (In a Tube of 50) (inc. GST)

Vishay VOR1121B6 Series Solid State Relay, 370 mA Load, Surface Mount, 250 V ac/dc Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,992.50

₹ 219.85 Each (In a Tube of 50) (Exc. GST)

₹ 12,971.15

₹ 259.423 Each (In a Tube of 50) (inc. GST)

Vishay VOR1121B6 Series Solid State Relay, 370 mA Load, Surface Mount, 250 V ac/dc Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

370 mA

Mounting Type

Surface Mount

Maximum Load Voltage

250 V ac/dc

Switching Type

Clean bounce free switching

Minimum Load Current

200 mA

Contact Configuration

SPST

Output Device

MOSFET

Series

VOR1121B6