Vishay TSSP96038TR, 38kHz IR Receiver, 950nm ± 50 °, 8m Range, 2 V - 3.6V, SMT, 7.5 x 5.3 x 4mm

RS Stock No.: 230-8372Brand: VishayManufacturers Part No.: TSSP96038TR
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

8m

Angle of Half Transmission Distance

± 50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Lens Cap

Mounting Type

Surface Mount

Dimensions

7.5 x 5.3 x 4mm

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2V

Stock information temporarily unavailable.

₹ 124,051.20

₹ 110.76 Each (On a Reel of 1120) (Exc. GST)

₹ 146,380.42

₹ 130.697 Each (On a Reel of 1120) (inc. GST)

Vishay TSSP96038TR, 38kHz IR Receiver, 950nm ± 50 °, 8m Range, 2 V - 3.6V, SMT, 7.5 x 5.3 x 4mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 124,051.20

₹ 110.76 Each (On a Reel of 1120) (Exc. GST)

₹ 146,380.42

₹ 130.697 Each (On a Reel of 1120) (inc. GST)

Vishay TSSP96038TR, 38kHz IR Receiver, 950nm ± 50 °, 8m Range, 2 V - 3.6V, SMT, 7.5 x 5.3 x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

8m

Angle of Half Transmission Distance

± 50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Lens Cap

Mounting Type

Surface Mount

Dimensions

7.5 x 5.3 x 4mm

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2V