Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Vishay TSOP4856, 56kHz IR Receiver, 950нм 45 deg, 24m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm

RS Stock No.: 180-8163Brand: VishayManufacturers Part No.: TSOP4856
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

56kHz

Maximum Transmission Distance

24m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

6.0 x 6.95 x 5.6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines

Stock information temporarily unavailable.

₹ 668.60

₹ 66.86 Each (In a Pack of 10) (Exc. GST)

₹ 788.95

₹ 78.895 Each (In a Pack of 10) (inc. GST)

Vishay TSOP4856, 56kHz IR Receiver, 950нм 45 deg, 24m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 668.60

₹ 66.86 Each (In a Pack of 10) (Exc. GST)

₹ 788.95

₹ 78.895 Each (In a Pack of 10) (inc. GST)

Vishay TSOP4856, 56kHz IR Receiver, 950нм 45 deg, 24m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

56kHz

Maximum Transmission Distance

24m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

6.0 x 6.95 x 5.6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines