Technical Document
Specifications
Brand
VishayCarrier Frequency
56kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
45 deg
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Mounting Type
Through Hole
Dimensions
6.0 x 6.95 x 5.6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Country of Origin
Philippines
P.O.A.
Each (In a Tube of 90) (Exc. GST)
90
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Tube of 90) (Exc. GST)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCarrier Frequency
56kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
45 deg
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Mounting Type
Through Hole
Dimensions
6.0 x 6.95 x 5.6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Country of Origin
Philippines