Technical Document
Specifications
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
±45 °
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
5.4 x 5 x 6.35mm
Height
6.35mm
Length
5.4mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Output Signal Type
Demodulated
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Series
TSOP13
Package Type
TSOP
Operating Temperature Range
-25 → +85°C
Supply Voltage Range
2.5 → 5.5 V
Width
5mm
Country of Origin
Philippines
P.O.A.
Each (In a Bag of 1800) (Exc. GST)
1800
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Bag of 1800) (Exc. GST)
Stock information temporarily unavailable.
1800
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
±45 °
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
5.4 x 5 x 6.35mm
Height
6.35mm
Length
5.4mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Output Signal Type
Demodulated
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Series
TSOP13
Package Type
TSOP
Operating Temperature Range
-25 → +85°C
Supply Voltage Range
2.5 → 5.5 V
Width
5mm
Country of Origin
Philippines
