Vishay, TEMD5080X01 Full Spectrum Si Photodiode, Surface Mount

RS Stock No.: 165-2709Brand: VishayManufacturers Part No.: TEMD5080X01
brand-logo
View all in Photodiodes

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

940nm

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

4

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

40ns

Length

5mm

Width

5mm

Height

1.12mm

Series

TEMD

Breakdown Voltage

25V

Automotive Standard

AEC-Q101

Short Circuit Current

50µA

Polarity

Forward

Typical Rise Time

40ns

Country of Origin

Malaysia

Product details

TEMD5080 Series PIN Photodiodes

The TEMD5080 series, from Vishay Semiconductors, are a family of PIN photodiodes with enhanced blue sensitivity. They are in compact SMD packages with a clear epoxy. The packages contain a chip with a sensitive area of 7.7mm². The TEMD5080 are ideal for high speed photo detector applications.

Features of the TEMD5080 photodiode:
Surface mounted (SMD)
Top looking
Dimensions: 5 x 4.24 x 1.12
Enhanced blue photo sensitivity
Fast response times

Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 203,895.00

₹ 135.93 Each (On a Reel of 1500) (Exc. GST)

₹ 240,596.10

₹ 160.397 Each (On a Reel of 1500) (inc. GST)

Vishay, TEMD5080X01 Full Spectrum Si Photodiode, Surface Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 203,895.00

₹ 135.93 Each (On a Reel of 1500) (Exc. GST)

₹ 240,596.10

₹ 160.397 Each (On a Reel of 1500) (inc. GST)

Vishay, TEMD5080X01 Full Spectrum Si Photodiode, Surface Mount
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

940nm

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

4

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

40ns

Length

5mm

Width

5mm

Height

1.12mm

Series

TEMD

Breakdown Voltage

25V

Automotive Standard

AEC-Q101

Short Circuit Current

50µA

Polarity

Forward

Typical Rise Time

40ns

Country of Origin

Malaysia

Product details

TEMD5080 Series PIN Photodiodes

The TEMD5080 series, from Vishay Semiconductors, are a family of PIN photodiodes with enhanced blue sensitivity. They are in compact SMD packages with a clear epoxy. The packages contain a chip with a sensitive area of 7.7mm². The TEMD5080 are ideal for high speed photo detector applications.

Features of the TEMD5080 photodiode:
Surface mounted (SMD)
Top looking
Dimensions: 5 x 4.24 x 1.12
Enhanced blue photo sensitivity
Fast response times

Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more