Technical Document
Specifications
Brand
VishayOutput Device
Phototransistor
Number of Channels
2
Typical Rise Time
20µs
Typical Fall Time
30µs
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
6
Dimensions
4 x 5.5 x 4mm
Height
4mm
Length
4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Slot Width
3mm
Width
5.5mm
Operating Temperature Range
-40 → +85°C
Product details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
₹ 489.15
₹ 97.83 Each (In a Pack of 5) (Exc. GST)
₹ 577.20
₹ 115.439 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 489.15
₹ 97.83 Each (In a Pack of 5) (Exc. GST)
₹ 577.20
₹ 115.439 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayOutput Device
Phototransistor
Number of Channels
2
Typical Rise Time
20µs
Typical Fall Time
30µs
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
6
Dimensions
4 x 5.5 x 4mm
Height
4mm
Length
4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Slot Width
3mm
Width
5.5mm
Operating Temperature Range
-40 → +85°C
Product details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder