Vishay N-Channel MOSFET, 150 A, 80 V, 3-Pin TO-220AB SUP60020E-GE3

RS Stock No.: 188-5143Brand: VishayManufacturers Part No.: SUP60020E-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

4.65mm

Length

10.51mm

Typical Gate Charge @ Vgs

151.2 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Height

9.01mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 1,298.85

₹ 259.77 Each (In a Pack of 5) (Exc. GST)

₹ 1,532.64

₹ 306.529 Each (In a Pack of 5) (inc. GST)

Vishay N-Channel MOSFET, 150 A, 80 V, 3-Pin TO-220AB SUP60020E-GE3
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,298.85

₹ 259.77 Each (In a Pack of 5) (Exc. GST)

₹ 1,532.64

₹ 306.529 Each (In a Pack of 5) (inc. GST)

Vishay N-Channel MOSFET, 150 A, 80 V, 3-Pin TO-220AB SUP60020E-GE3

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45₹ 259.77₹ 1,298.85
50 - 120₹ 257.17₹ 1,285.85
125 - 245₹ 254.60₹ 1,273.00
250 - 495₹ 252.05₹ 1,260.25
500+₹ 249.53₹ 1,247.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

4.65mm

Length

10.51mm

Typical Gate Charge @ Vgs

151.2 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Height

9.01mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more