Technical Document
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
145.6A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Width
6.22mm
Height
2.42mm
Test Current
10mA
Length
7.11mm
Maximum Reverse Leakage Current
1mA
Product details
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
145.6A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Width
6.22mm
Height
2.42mm
Test Current
10mA
Length
7.11mm
Maximum Reverse Leakage Current
1mA
Product details