Technical Document
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.4V
Minimum Breakdown Voltage
33.3V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
30V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
31A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Length
7.11mm
Width
6.22mm
Maximum Reverse Leakage Current
1µA
Height
2.42mm
Test Current
1mA
Product details
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
₹ 301.10
₹ 30.11 Each (Supplied on a Reel) (Exc. GST)
₹ 355.30
₹ 35.53 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 301.10
₹ 30.11 Each (Supplied on a Reel) (Exc. GST)
₹ 355.30
₹ 35.53 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.4V
Minimum Breakdown Voltage
33.3V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
30V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
31A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Length
7.11mm
Width
6.22mm
Maximum Reverse Leakage Current
1µA
Height
2.42mm
Test Current
1mA
Product details