Vishay SMAJ22A-E3/61, Bi-Directional, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.: 180-7370Brand: VishayManufacturers Part No.: SMAJ22A-E3/61
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

35.5V

Minimum Breakdown Voltage

24.4V

Mounting Type

Surface Mount

Package Type

DO-214AC

Pin Count

2

Peak Pulse Power Dissipation

400W

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1800) (Exc. GST)

Vishay SMAJ22A-E3/61, Bi-Directional, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

P.O.A.

Each (On a Reel of 1800) (Exc. GST)

Vishay SMAJ22A-E3/61, Bi-Directional, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

35.5V

Minimum Breakdown Voltage

24.4V

Mounting Type

Surface Mount

Package Type

DO-214AC

Pin Count

2

Peak Pulse Power Dissipation

400W

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more