Technical Document
Specifications
Brand
VishayChannel Type
N, P
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
100 V
Series
TrenchFET
Package Type
PowerPAK 1212-8 Dual
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.167 O, 0.251 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5 V, 2.5 V
Number of Elements per Chip
2
Transistor Material
Si
₹ 156,990.00
₹ 52.33 Each (On a Reel of 3000) (Exc. GST)
₹ 185,248.20
₹ 61.749 Each (On a Reel of 3000) (inc. GST)
3000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 156,990.00
₹ 52.33 Each (On a Reel of 3000) (Exc. GST)
₹ 185,248.20
₹ 61.749 Each (On a Reel of 3000) (inc. GST)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
N, P
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
100 V
Series
TrenchFET
Package Type
PowerPAK 1212-8 Dual
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.167 O, 0.251 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5 V, 2.5 V
Number of Elements per Chip
2
Transistor Material
Si