Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
1.4 A
Maximum Drain Source Voltage
150 V
Package Type
TSOP-6
Mounting Type
Surface Mount
₹ 227.30
₹ 45.46 Each (In a Pack of 5) (Exc. GST)
₹ 268.21
₹ 53.643 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 227.30
₹ 45.46 Each (In a Pack of 5) (Exc. GST)
₹ 268.21
₹ 53.643 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
1.4 A
Maximum Drain Source Voltage
150 V
Package Type
TSOP-6
Mounting Type
Surface Mount